Power Supply Switching 100 Watt [email protected] Open Frame Frame PFC UL/CUL/TUV/Cb/CE

$28.95 ea


  • Part no.: 216653
  • Manufacturer: Mean Well
  • Manufacturer no.: LPP-100-48
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $28.95
10+ $25.95

Request a Large Quantity Quote

100 Watt AC/DC Power Supply

48 Volts at 2.7 Amps

Features
  • Universal AC input/full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67 kHz PWM: 134 kHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)2.1
Maximum Output Power (W)100.8
FamilyLPP-100
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.7
Output Connector TypeJST B8P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPP-100
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.7
Width (inch)2.4
Height (inch)1.3
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product