Power Supply Dc/Dc 5 Watt 15VDC@333Ma Vin=18-36V

$13.95 ea


  • Part no.: 216872
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SLW05B-15
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

Isolated Regulated Encapsulated DC-to-DC Converter
SLW05 Series: Single Output

These popular regulated DC-to-DC converters performance features include a wide input voltage range of 2:1 and the use of a pi-network input filter for low noise operation. The input-to-output isolation is an impressive 1000VDC, with I/O isolation resistance of 100Mohm. Offering both single and dual outputs, the Mean Well SLW05 5-watt series are very popular because of their low-cost, reliability, and industry-standard package comprised of a six-sided shielded metal case. Continuous short-circuit protection and overload protection, both with auto- recovery, are standard features.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit & overload
  • Industry standard package
  • 2:1 wide input range
  • Free-air convection cooling
  • No external components needed
  • 100% burn-in test
  • One-year warranty
  • Very high MTBF
  • Working temperature: -15° to +60°C @ full load; -25° to +71°C @ 80% load
  • Input range: 18-36V
  • Output voltage: +15V @ 333mA
  • Power: 5.0W
  • Power density: 6.25W/in3
  • Pins: 5
  • Ripple & noise: 100mV p-p
  • Line Reg.:  1.0%
  • Load Reg.:  0.2%
  • Switching frequency (Hz) min.: 50k
  • Isolation voltage: 1000
  • Temperature: -15° to +60°C
  • Efficiency: 83%
  • MTBF hours: 500,000
  • Weight: 0.07 lbs.


Report a problem
Suggest a product
Specification Value
FamilySLW05
Primary Output Voltage (VDC)15
Output Current (A)0.333
Maximum Output Power (W)5
Input Voltage Range (VDC)18 to 36
Pin_Count5
Number of Outputs1
Product TypeDC to DC Converter and Switching Regulator Module
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)71
Length (inch)2
Width (inch)1
Height (inch)0.44
MountingThrough Hole


Report a problem
Suggest a product