Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC Tube

$0.39 ea


  • Part no.: 252312
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74HC373DW
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.39
125+ $0.33
250+ $0.30
NOTE:
  • Order in multiples of 25
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin SOIC


IC,SN74HC373DW,IC,SN74HC373DW
,SOIC-20 OCTAL D-TYPE LATCHE W

Report a problem
Suggest a product
Specification Value
FamilySN74HC373
Logic FamilyHC
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Bus HoldNo
Latch ModeTransparent
Number of Selection Inputs per Element0
Set/ResetNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition150pF
Number of Input Enables per Element1
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length12.8mm
Product TypeLatch


Report a problem
Suggest a product