Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Latch

Latch Transparent 3 St 8 Channel D-Type 20 Pin SOIC Tube

View SN74HC373DW: SOIC-20 Octal D-Type Latche W3 St out (Logic)

SN74HC373DW: SOIC-20 Octal D-Type Latche W3 St out (Logic)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 252312
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC373DW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
25+ $0.25
125+ $0.22
250+ $0.20
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  4 Days ARO 

 Add to cart

IC,SN74HC373DW,SOIC-20 OCTAL D-TYPE LATCHE W3-ST OUT


IC,SN74HC373DW,IC,SN74HC373DW
,SOIC-20 OCTAL D-TYPE LATCHE W

Report a problem
Suggest a product
Specification Value
FamilySN74HC373
Bus HoldNo
Latch ModeTransparent
Number of Selection Inputs per Element0
Set/ResetNo
Number of Elements per Chip1
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL200ns@2V|40ns@4.5V|34ns@6V
Logic FamilyHC
Propagation Delay Test Condition150pF
Number of Input Enables per Element1
Number of Output Enables per Element1
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelCommercial
Fabrication TechnologyCMOS
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length12.8mm
Product TypeLatch
PolarityNon-Inverting
Output Type3-State
TypeD-(Typ)e
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.