General Purpose Power Relay SPDT [email protected]

$3.29 ea


  • Part no.: 137358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HSINDA 953-1C12DM-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.29
10+ $2.99
50+ $2.65
100+ $2.45
General Purpose Power Relay

Features:
  • Contact form: SPDT
  • Rating: 12VDC @ 77mA
  • Contact rating: 20A, 240VAC/28VDC
  • Coil Resistance: 155Ω
  • 0.250" quick connect terminals for contacts
  • 0.110" quick connect terminals for coil

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Coil Voltage (V)12
    Coil Current (mA)77
    Maximum Current Rating20
    Maximum AC Voltage Rating240
    Maximum DC Voltage Rating28
    Coil Resistance (ohms)155


    Report a problem
    Suggest a product