Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor 2N3771 TO-3NPN 40 Volt 30 Amp

View 2N3771: GP BJT Transistor NPN Power 40V TO-3 (Bipolar)

2N3771: GP BJT Transistor NPN Power 40V TO-3 (Bipolar)


Image is representative only
Jameco Part no. 209242
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N3771
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.29
1000+ $1.09
  • Availability: Ship  today  

 Add to cart

Specification Value
Family2N3771
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain15@15A@4V, 5@30A@4V
Maximum Operating Frequency0.2MHz(Min)
Maximum DC Collector Current30A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingTray
TypeNPN
Pin_Count3
Specification Value
Supplier_PackageTO-204
Product Width26.67mm(Max)
Product Height8.51mm(Max)
Product Length39.37mm
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation150000mW
Maximum Collector Base Voltage50V
Maximum Collector Emitter Saturation Voltage2V@1.5A@15A, 4V@6A@30A
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.