Transistor 2N3771 TO-3NPN 40 Volt 30 Amp

$2.25 ea


  • Part no.: 209242
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N3771
Pricing
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.29
1000+ $1.09
Specification Value
Family2N3771
TypeNPN
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation150000mW
Maximum Collector Base Voltage50V
Maximum Collector Emitter Saturation Voltage[email protected]@15A, [email protected]@30A
Number of Elements per Chip1
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@4V, [email protected]@4V
Maximum Operating Frequency0.2MHz(Min)
Maximum DC Collector Current30A
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingTray
Pin_Count3
Supplier_PackageTO-204
Product Width26.67mm(Max)
Product Height8.51mm(Max)
Product Length39.37mm
Product TypeGP BJT


Report a problem
Suggest a product