Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Solderless

Terminal, Ring, 36154 RED, 22-16, #10 Stud, Nylon

View 36154: Terminal Ring RED 22-16 #10 Stud Nylon

36154: Terminal Ring RED 22-16 #10 Stud Nylon

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 302682
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 36154
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 170
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.16
200+ $0.15
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  6 Days ARO 

 Add to cart

TERMINAL,RING,36154 RED,22-16,#10 STUD,NYLON


TERMINAL,RING,36154
RED,22-16,#10 STUD,NYLON

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Manufacturer Series36154
Wire Cross Section (mm2)1.65
Terminal TypeRING TERMINAL
Stud Size#10
Specification Value
Wire Gauge (AWG)16
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.