Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 5.1 Volt 5% 500MW 2 Pin DO-35

View 1N5231B.: Diode Zener 1N5231B 500 Milli Watt Hermetically Sealed Glass Voltage Regulator

1N5231B.: Diode Zener 1N5231B 500 Milli Watt Hermetically Sealed Glass Voltage Regulator

View Larger Image
Image is representative only
Jameco Part no. 179047
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5231B.
Catalog 142 , page 17
Learn more about Major Brands.
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.07
1000+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

DIODE, ZENER, 1N5231B, 500 MILLI WATT HERMETICALLY SEALED GLASS VOLTAGE REGULATOR, DO-35

Report a problem
Suggest a product
Specification Value
Family1N5231B
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance17Ohm
Nominal Zener Voltage5.1
Test Current20mA
Typical Voltage Temperature Coefficient±0.03%/C
Zener Voltage Tolerance5%
Minimum Operating Temperature-65°C
TypeVoltage Regulator
Pin_Count2
Specification Value
Maximum Operating Temperature200°C
MountingThrough Hole
Supplier_PackageDO-35
Product Width2mm
Product Height2mm
Product Length4.2mm(Max)
Product TypeZener
Maximum Power Dissipation500mW
ConfigurationSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.