Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35

$0.09 ea


  • Part no.: 179047
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5231B.
Pricing
# of units Price
10+ $0.09
100+ $0.06
1000+ $0.04
5000+ $0.02
NOTE:
  • Order in multiples of 10

Diode Zener Single 5.1Volt 5% 500mW 2-Pin

Specifications

  • Very sharp reverse characteristics
  • Very high stability

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage5.1
    Zener Voltage Tolerance5%
    Test Current20mA
    Maximum Power Dissipation500mW
    Maximum Reverse Leakage Current5uA
    Maximum Zener Impedance17Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    Supplier_PackageDO-35
    Family1N5231B
    Product TypeZener
    Product Width2mm
    Product Height2mm
    Product Length4.2mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator
    Typical Voltage Temperature Coefficient±0.03%/C


    Report a problem
    Suggest a product