Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 18-22 AWG Female 19.81MM 8.02MM Electro-Tin Mylar Tape

View 19003-0013: Quick Disconnect Terminal 18-22 AWG Female 19.81MM 8.02MM Electro-Tin Mylar Tape

19003-0013: Quick Disconnect Terminal 18-22 AWG Female 19.81MM 8.02MM Electro-Tin Mylar Tape


Image is representative only
Molex Inc.
Jameco Part no. 458548
Manufacturer MOLEX INC.
Manufacturer no. 19003-0013
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
1000+ $0.25
5000+ $0.22
10000+ $0.20
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

FEMALE 18-22 BULK
  • Type: Straight
  • Gender: Female
  • Tab Size: 4.75mm
  • Tab Thickness: 0.51mm
  • Wire Size [AWG]: 18, 20, 22
  • Wire Insulation Diameter: 3.43mm max.
  • Barrel: InsulKrimp™ (Insulation)
  • Insulation: PVC
  • Insulation Color: Red
  • Contact: Brass
  • Plating: Tin
  • Voltage-max: 600V


Report a problem
Suggest a product
Specification Value
Family19003
Maximum Operating Temperature105°C
PackagingMylar Tape
Tab Size2.41mm²
Product Depth8.02mm
Product Length19.81mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderF
ColorRed
Wire Size18-22AWG
InsulationNylon 6/6
Body MaterialBrass
PlatingElectro-Tin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.