Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Solderless

Conn, Terminal, 19003-0021 18-22 AWG Disconnect

View 19003-0021: Solderless Terminal Fully Insulated Insulkrimp Female Quick Disconnect

19003-0021: Solderless Terminal Fully Insulated Insulkrimp Female Quick Disconnect


Image is representative only
Molex Inc.
Jameco Part no. 459364
Manufacturer MOLEX INC.
Manufacturer no. 19003-0021
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.27
100+ $0.24
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

FULLY INSULATED INSULKRIMP FEMALE QUICK DISCONNECT


CONN,TERMINAL,19003-0021
18-22 AWG DISCONNECT

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Manufacturer Series19003
Wire Cross Section (mm2)0.8
Terminal TypePUSH-ON TERMINAL
Specification Value
Wire Gauge (AWG)18
Terminal GenderFEMALE


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.