Push Button Switch (N.O.) Single Pole Single Throw Round Plunger 1 Amp 220 Volt AC Momentary Contact Solder Panel Mount

469212

$4.49 ea


  • Part no.: 469212
  • Manufacturer: GRAYHILL INC.
  • Manufacturer no.: 30-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.49
10+ $4.15
100+ $3.75
Switch Push Button N.O. Single Pole Single Throw (SPST) Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

Report a problem
Suggest a product
Specification Value
TypePush Button Switch
Maximum Current Rating (A)1
Voltage Rating (AC)115
Mounting StylePanel
Termination StyleSolderable
Number of Pins2
Length (inch)0.375
Height (inch)0.99
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product