Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Push Button Switch (N.O.) Single Pole Single Throw Round Plunger 0.5 Amp 220 Volt AC Momentary Contact Solder Lug Panel Mount

View 39-1: Switches Push Button SPST -no 0.5A RED Actuator Back Panel Mount

39-1: Switches Push Button SPST -no 0.5A RED Actuator Back Panel Mount


Image is representative only
Grayhill Inc.
Jameco Part no. 469247
Manufacturer GRAYHILL INC.
Manufacturer no. 39-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.65

# of Unit Price
1+ $4.65
10+ $4.25
100+ $3.85
  • Availability:Ship  2 Days ARO 

 Add to cart

SWITCHES,PUSH BUTTON,SPST-NO,0.5A RED ACTUATOR, BACK PANEL MOUNT

Report a problem
Suggest a product
Specification Value
TypePush Button Switch
Length (inch)0.25
Height (inch)0.61
Maximum Current Rating (A)0.5
Specification Value
Voltage Rating (AC)220
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product

RELATED PRODUCTS

Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

Buy Now  $3.95


Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

Buy Now  $3.95


Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.