EPROM 256Kb 32K x 8 150ns 28-Pin DIP

39714

Refurbished

View larger image

$2.75 ea


  • Part no.: 39714
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 27C256-15
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

EPROM 256Kb 32K x 8 150ns 28-Pin

Specifications

  • Fast access time
  • Low power consumption
  • JEDEC-approved pinout
  • Single +5V power supply
  • ±10% power supply tolerance standard
  • 100% Flashrite programming
  • High noise immunity
  • Versatile features for simple interfacing

    Report a problem
    Suggest a product
  • Specification Value
    Family27C256
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    In System ProgrammabilityExternal
    Reprogramming TechniqueErasable
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingSurface Mount
    Pin_Count28
    Density256KB
    Supplier_PackageDIP
    Product Width11.51mm(Max)
    Product Height2.67mm(Max)
    Product Length14.05mm(Max)
    Product TypeEPROM
    Organization32Kx8
    Interface TypeParallel
    Output Enable Access Time65ns
    Maximum Operating Current50mA
    Maximum Random Access Time150ns
    Minimum Operating Supply Voltage4.5V


    Report a problem
    Suggest a product