Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .100" (2.54mm) Series

Conn, Housing, 4POS, 102241-2, Polarized, .100

View 102241-2: Amp-Modu .100 Centerline Crimp-Snap Connector Housings; 4 Positions

102241-2: Amp-Modu .100 Centerline Crimp-Snap Connector Housings; 4 Positions


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 496270
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 102241-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 127
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.47
50+ $0.44
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

AMP-MODU .100 Centerline Crimp-Snap Connector Housings; 4 Positions
  • Connector Type: Receptacle
  • Contact Type: Mod IV
  • Number of Positions: 4
  • Single Row
  • Housing Configuration: Both Ends Closed
  • Centerline, Matrix/Pitch: 2.54mm (.100in)
  • Mating Polarization: Yes
  • Strain Relief: Without
  • Housing: Black, Flame Retardant, Glass-Filled Nylon
  • Mating Connector Lock Type: Detent Latching
  • Voltage Rating: 250 VAC
  • Contact Current Rating: 3 Amps
  • Temperature Range: -65 °C to +105 °C
  • Termination Resistance: 12 m
  • Insulation Resistance: 5,000 M
  • Dielectric Withstanding Voltage: 750V
  • RoHS and ELV Compliant
  • Mates with MTA .100" Post Headers


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.