Key Lock Switch Single Pole Single Throw Round Term 6 Amp @ 125 Volt AC Fast-On

$5.09 ea


  • Part no.: 105832
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: IG-406-2001,2007,2024
  • RoHS Compliant
Pricing
# of units Price
1+ $5.09
10+ $4.59
100+ $4.09

Round Keylock Switch

SPST, Key removable from 2 positions

Used in computer locking and other security systems

Features:
  • All keys are different
  • Mounting hole: 0.75 inches
  • 0.25" quick connect terminal
  • Ratings: 125VAC @ 6A.
  • Length: 1.48 inches
  • Includes: Lock switch, 2 keys, nut and washer

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions2
    Maximum AC Voltage Rating125
    Maximum Current Rating6A@125VAC


    Report a problem
    Suggest a product