Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 3 Position 5.03MM Solder Straight Thru-Hole Bag

View 10-18-1032: 3099 3 Contact Male Power Connector Solder Socket

10-18-1032: 3099 3 Contact Male Power Connector Solder Socket


Image is representative only
Molex Inc.
Jameco Part no. 519259
Manufacturer MOLEX INC.
Manufacturer no. 10-18-1032
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,772.59

# of Unit Price
1+ $1,772.59
10+ $1,665.09
100+ $1,547.89
  • Availability:Ship  2 Days ARO 

 Add to cart

3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, SOCKET


CONN,HEADER,PCB,TIN,3 POS,
.093 ,BLACK,POLY,SHROUDED

Report a problem
Suggest a product
Specification Value
Family3099
Number of Rows1
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch5.03mm
Product Depth8.4mm
TypeShrouded Header
Specification Value
Product Height10.7mm
Product Length19.6mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.