Connector Shrouded Header 3 Position 5.03mm Solder Straight Thru-Hole Bag

519259

$1,780.95 ea


  • Part no.: 519259
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 10-18-1032
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $1,780.95
10+ $1,673.05
100+ $1,555.19
Emulation Probe For R8C/Tiny Series


CONN,HEADER,PCB,TIN,3 POS,
.093 ,BLACK,POLY,SHROUDED

Report a problem
Suggest a product
Specification Value
Family3099
Number of Rows1
Maximum Contact Resistance10mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VDC/250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch5.03mm
Product Depth8.4mm
TypeShrouded Header
Product Height10.7mm
Product Length19.6mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin Over Copper
GenderHDR
Housing ColorBlack
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product