Electromechanical Relay Single Pole Double Throw 40A 12 Volt 80Ohm

$4.25 ea


  • Part no.: 2094151
  • Manufacturer: SANYOU RELAYS
  • Manufacturer no.: SARL-112DF
  • RoHS Compliant
Pricing
# of units Price
1+ $4.25
10+ $3.89
50+ $3.69
100+ $3.39
500+ $3.09
Plastic Enclosed Construction Relay

Features:
  • Contact form: SPDT
  • Max. switching current: 40A
  • Max. switching power: 500W
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 5
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H
  • Potter and Brumfield cross reference: VF45A-45F11

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Coil Resistance80
    DC Coil Voltage12
    Pin Count5
    Additional FeatureENCLOSED STYLE,40A,80ohms COIL
    Voltage12
    FamilySARL
    TypePower Relay
    Relay ConstructionNon-Latching
    Maximum DC Voltage Rating30
    Maximum Current Rating40
    Maximum Power Rating560
    Coil Current80
    Contact ArrangementSPDT
    Maximum Pick-Up Voltage8.4
    Minimum Dropout Voltage1.2
    Contact MaterialSilver
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Termination StyleQuick Connect
    Product Depth28mm
    Product Height36.5mm
    Product Length28mm
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product