Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Automotive

Electromechanical Relay Single Pole Double Throw 40A 12 Volt 80OHM

View SARL-112DF: Sarl Plastic Enclosed Construction Relay

SARL-112DF: Sarl Plastic Enclosed Construction Relay

View Larger Image
Image is representative only
Sanyou Electrical
Jameco Part no. 2094151
Manufacturer SANYOU RELAYS
Manufacturer no. SARL-112DF
  RoHS compliant
Catalog 161 , page 71
Pricing & Availability

$4.25

# of Unit Price
1+ $4.25
10+ $3.89
50+ $3.69
100+ $3.39
500+ $3.09
  • Availability: Ship Today  

 Add to cart

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPDT
  • Max. switching current: 40A
  • Max. switching power: 500W
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 5
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H
  • Potter and Brumfield cross reference: VF45A-45F11

    Report a problem
    Suggest a product
  • Specification Value
    Relay TypeSPDT
    Maximum DC Voltage Rating30
    Maximum Current Rating40
    Maximum Power Rating560
    Coil Current80
    Contact ArrangementSPDT
    Maximum Pick-Up Voltage8.4
    Minimum Dropout Voltage1.2
    Contact MaterialSilver
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Coil Resistance80
    Termination StyleQuick Connect
    Specification Value
    Product Depth28mm
    Product Height36.5mm
    Product Length28mm
    Product TypeElectromechanical Relay
    DC Coil Voltage12
    Pin Count5
    Additional FeatureENCLOSED STYLE,40A,80ohms COIL
    Voltage12
    FamilySARL
    TypePower Relay
    Relay ConstructionNon-Latching


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Relay Single Pole Single Throw Spst-No 12VDC 40Amp 78 Ohms Coil Res Sup

    Buy Now  $3.19


    Relay Enclosed Style Single Pole Double Throw Spdt 12VDC 12VDC/40A

    Buy Now  $3.49


    Electromechanical Relay Single Pole Double Throw 40A 12 Volt 80Ohm

    Buy Now  $4.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.