Connector Terminal Block 3 Position..200" /5.08Mm Spacing Top Screw

$0.55 ea


  • Part no.: 2120655
  • Manufacturer: ON-SHORE TECHNOLOGY INC.
  • Manufacturer no.: OSTTC032162
  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
250+ $0.35
3-Position Terminal Block Connector

Features:
  • Category: Connectors, Interconnects
  • Family: Terminal Blocks - Wire to Board
  • Number of Levels: 1
  • Positions Per Level: 3
  • Pitch: 0.200" (5.08mm)
  • Mating Orientation: Horizontal with Board
  • Current: 15A
  • Voltage: 300V
  • Wire Gauge: 14-22 AWG
  • Mounting Type: Through-Hole
  • Termination: Screw
  • Features: Side Stacking (Interlocking)
  • Color: Blue


Report a problem
Suggest a product
Specification Value
TypeTerminal Block
Maximum Current Rating15A
Housing ColorBlue
Wire Size14-22AWG
Number of Contacts3
Number of Rows1
Maximum Voltage Rating300 V
MountingThrough Hole
Termination MethodScrew
Pitch5.08


Report a problem
Suggest a product