Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 2 Position 3.96MM IDT Right Angle Cable Mount

View 640428-2: 2 Contact Female Two Part Board Connector

640428-2: 2 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524648
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640428-2
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 133
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.26
100+ $0.23
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  21 Wks ARO 

 Add to cart

2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family640428
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.02mm
TypeIDC Connector
Product Height18.42mm
Specification Value
Product Length7.92mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

Buy Now  $0.19


Connector Housing Receptacle 3 Position 3.96mm Straight Bag

Buy Now  $0.19


Connector Housing Receptacle 4 Position 3.96mm Straight Bag

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.