Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .100" (2.54mm) Series

AMP MTA .100 Inch Connectors Closed without Tabs 3 Position 22 AWG

View 640440-3: Two Part Board Connector 3 Contact

640440-3: Two Part Board Connector 3 Contact


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524701
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640440-3
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 157
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.17
200+ $0.16
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  6 Days ARO 

 Add to cart

TWO PART BOARD CONNECTOR , 3 CONTACT , FEMALE , IDC , RECEPTACLE

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.