Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 5 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640441-5: 5 Contact Female Two Part Board Connector

640441-5: 5 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524795
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640441-5
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 131
Pricing & Availability

$0.35

# of Unit Price
500+ $0.35
2500+ $0.31
5000+ $0.28
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  19 Wks ARO 

 Add to cart

5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family640441
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Product Height13.21mm
Specification Value
Product Length12.7mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingBright Tin-Lead Over Nickel
GenderF
Housing ColorWhite
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts5


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing Receptacle 4 Position 2.54mm Straight Bag

Buy Now  $0.35


Connector Housing Receptacle 6 Position 2.54mm Straight Bag

Buy Now  $0.39


Connector Housing Receptacle 10 Position 2.54mm Straight Bag

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.