Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Solderless

Connector Ring Terminal 16-22 AWG #10 Pidg

View 36153: Connector Ring 16-22 AWG #10 Pidg

36153: Connector Ring 16-22 AWG #10 Pidg

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 527275
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 36153
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 118
Pricing & Availability

$0.25

# of Unit Price
20+ $0.25
100+ $0.18
200+ $0.16
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart

CONNECTOR RING 16-22 AWG #10 PIDG


CONN RING 16-22 AWG #10 PIDG


Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Manufacturer Series36153
Wire Cross Section (mm2)1.65
Terminal TypeRING TERMINAL
Wire Gauge (AWG)16
Specification Value
Terminal GenderFEMALE
Contact MaterialCOPPER ALLOY
Contact FinishTIN


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.