Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece

$0.25 ea


  • Part no.: 527275
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 36153
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.25
100+ $0.18
200+ $0.16
NOTE:
  • Order in multiples of 20

Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece



Specifications

  • Stud/Tab Size: #10
  • Wire Gauge: 22AWG - 16AWG
  • Female
  • Insulated
  • Red
  • Termination Style: Crimp
  • Tin Contact Plating
  • Contact Material:

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSOLDERLESS TERMINAL
    Terminal TypeRING TERMINAL
    Wire Gauge (AWG)16
    Terminal GenderFEMALE
    Contact MaterialCOPPER ALLOY
    Contact FinishTIN
    Manufacturer Series36153
    Wire Cross Section (mm2)1.65


    Report a problem
    Suggest a product