Connector Power Female 2 Position Straight Cable Mount 2 Terminal 1 Port

$3.49 ea


  • Part no.: 281877
  • Manufacturer: SWITCHCRAFT,INC.
  • Manufacturer no.: 760
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $3.25
100+ $2.95

Female DC Power Plug

Plug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 9.5mm Length

Features:
  • Hard Plastic Strain Relief: 5.5mm Inner Diameter x 25mm Length
  • Contact Material: Nickel-plated Copper Alloy

    Report a problem
    Suggest a product
  • Specification Value
    Family760
    TypePower
    Contact MaterialCopper Alloy
    Contact PlatingTin
    GenderF
    Housing MaterialPlastic
    Body OrientationStraight
    Number of Contacts2
    Number of Ports1
    Number of Terminals2
    Maximum Current Rating5A
    MountingCable Mount
    Product Length36.06mm
    Product Diameter9.5mm
    Product TypeConnector Power


    Report a problem
    Suggest a product