Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Switch DIP R/A Slide 3POS

View BD03AV: Switch DIP R/A Slide 3POS

BD03AV: Switch DIP R/A Slide 3POS


Image is representative only
ITT C&K Switches
Jameco Part no. 575218
Manufacturer ITT C&K SWITCHES
Manufacturer no. BD03AV
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.49

# of Unit Price
5+ $1.49
25+ $1.31
50+ $1.19
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 03/13/16 

 Add to cart

Switch DIP OFF ON Single Pole Single Throw (SPST) 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles/Switch Cycles 2.54mm Thru-Hole

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.79


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.39


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.85

Copyright ©2002 - 2016 Jameco. All Rights Reserved.