Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch PB MOM BLK PC MNT .025A

View KS11R22CQD: Switch PB MOM BLK PC MNT .025A (Push Button)

KS11R22CQD: Switch PB MOM BLK PC MNT .025A (Push Button)


Image is representative only
ITT C&K Switches
Jameco Part no. 583331
Manufacturer ITT C&K SWITCHES
Manufacturer no. KS11R22CQD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.49

# of Unit Price
5+ $1.49
25+ $1.32
50+ $1.19
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 03/30/16 

 Add to cart

Switch Key OFF Mom Single Pole Single Throw (SPST) 0.025A 50VAC 50VDC PC Pins Thru-Hole

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

Buy Now  $3.75


Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

Buy Now  $4.05


Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

Buy Now  $4.05

Copyright ©2002 - 2016 Jameco. All Rights Reserved.