250V 125mA Cylindrical Cartridge Fuse

$1.49 ea


  • Part no.: 653319
  • Manufacturer: LITTELFUSE
  • Manufacturer no.: 0313.125HXP
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.09

250V 125mA Cylindrical Cartridge Fuse

Features

  • Current Rating(mA): 125
  • Voltage Rating AC(V): 250
  • Mounting Style: Holder / Clip
  • Fuse Type: Time Delay / Slow Blow
  • Fuse Size / Group: 3AG (6.3 mm x 32 mm)
  • Dimensions: 31.75 mm L x 6.35 mm D
  • Case Diameter: 6.35 mm
  • Case Length: 31.75 mm
  • Interrupt Rating: 10 kA
  • Operating Temperature Range: - 55° C to + 125° C
  • Packaging: Bulk
  • Product: Specialty Fuses
  • Resistance: 22.3 Ohms



    Report a problem
    Suggest a product
  • Specification Value
    Family313
    Product TypeFuses
    TypeStandard
    Rated AC Voltage (URac) (V)250
    ActingSlow Blow
    Fuse MaterialGlass


    Report a problem
    Suggest a product