Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16 Pin SOIC N

View DG212BDY: Quad 1 Channel Single Pole Single Throw Switch

DG212BDY: Quad 1 Channel Single Pole Single Throw Switch

View Larger Image
Image is representative only
Sprague/Vishay
Jameco Part no. 674339
Manufacturer SPRAGUE/VISHAY
Manufacturer no. DG212BDY
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 31
Pricing & Availability

$2.59

# of Unit Price
500+ $2.59
2500+ $2.29
5000+ $2.09
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  10 Wks ARO 

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCH, PDSO16


IC,DG212BDY,ANALOG SWITCHES, D
G212BDY 4-CHANNEL SPST, SOP-16

Report a problem
Suggest a product
Specification Value
FamilyDG212B
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage25V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Maximum High Level Output Current100mA
Maximum On Resistance160Ohm@12V
Maximum Power Dissipation640mW
ConfigurationQuad SPST
Maximum Supply Current0.01mA/-0.01mA@±15V
Maximum Turn-Off Time200ns@±15V
Specification Value
Maximum Turn-On Time300ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelExtended
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $6.95


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.