Multiconductor Cable 2 Conductors 22 AWG 30.48m 3.5mm Tinned Copper Black 300VAC 2.9A Bulk

733112

$32.95 ea


  • Part no.: 733112
  • Manufacturer: BELDEN
  • Manufacturer no.: 8451 010100
  • RoHS Compliant
Pricing
# of units Price
1+ $32.95
5+ $29.95
10+ $26.95
WIRE , AUDIO CONTROL/INSTRUMENTATION CABLE , 1PR , BLACK , SHIELDED , 22AWG , STRANDED , REEL

Report a problem
Suggest a product
Specification Value
Family8451
Number of Conductors2
Minimum Operating Temperature-20°C
Maximum Operating Temperature75°C
PackagingBulk
Cable Diameter3.5mm
Cable Length30.48m
Product TypeCables
TypeMulticonductor Cable
Maximum Current Rating2.9A
ColorBlack
Size22AWG
Maximum Voltage Rating300VAC
Conductor MaterialTinned Copper


Report a problem
Suggest a product