Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURNS, 5K, 10%, Top, W, Bulk

View 3266W-1-502LF: 3266 Trimming Potentiometer Cermet 12 Turn 0.25W 5000 Ohm (Trimmer)

3266W-1-502LF: 3266 Trimming Potentiometer Cermet 12 Turn 0.25W 5000 Ohm (Trimmer)

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696440
Manufacturer BOURNS, INC.
Manufacturer no. 3266W-1-502LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 291 , page 38
Pricing & Availability

$3.59

# of Unit Price
1+ $3.59
10+ $3.25
100+ $2.95
  • Availability:Ship  11 Wks ARO 

 Add to cart

TRIMMING POTENTIOMETER CERMET, 12 TURN(S), 0.25 W, 5000 OHM


SEALED,CERMET,1/4IN,12TURNS,
5K,10%,TOP,W,BULK

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Resistance (ohm)5000
Terminal FinishTIN
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO
Rated Power Dissipation (P) (W)0.25
MountingThrough Hole
PackagingTube
Power Rating1/4W
Product Depth4.5mm
Product Length6.71mm
Specification Value
Resistance Value5KOhm
Shaft Diameter1.78mm
Tolerance (%)10
Temperature Coefficient±100ppm/°C
Tolerance10%
TypeTrimmer
Termination StylePin
Resistive Element MaterialCermet
Family3266
Maximum Operating Temperature150°C
Minimum Operating Temperature-55°C
Product Height8.26mm
TechnologyCermet
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationVertical
Actuator TypeScrew


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.