SEALED,CERMET,1/4IN,12TURNS,
5K,10%,TOP,W,BULK

$3.65 ea


  • Part no.: 696440
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3266W-1-502LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.65
10+ $3.25
100+ $2.95
Resistor Cermet Trimmer 5K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Resistance (ohm)5000
Terminal FinishTIN
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO
Rated Power Dissipation (P) (W)0.25
MountingThrough Hole
PackagingTube
Power Rating1/4W
Product Depth4.5mm
Product Length6.71mm
Resistance Value5KOhm
Shaft Diameter1.78mm
Tolerance (%)10
Temperature Coefficient±100ppm/°C
Tolerance10%
TypeTrimmer
Termination StylePin
Resistive Element MaterialCermet
Family3266
Maximum Operating Temperature150°C
Minimum Operating Temperature-55°C
Product Height8.26mm
TechnologyCermet
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationVertical
Actuator TypeScrew


Report a problem
Suggest a product