Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector Type N PL 0HZ to 11GHZ 50OHM Crimp Straight Cable Mount Gold

View 82-5370: Cable Terminated Male N Connector Crimp Plug

82-5370: Cable Terminated Male N Connector Crimp Plug


Image is representative only
Amphenol RF
Jameco Part no. 697021
Manufacturer AMPHENOL RF
Manufacturer no. 82-5370
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 113
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $4.15
100+ $3.75
  • Availability:Ship  8 Wks ARO 

 Add to cart

CABLE TERMINATED, MALE, N CONNECTOR, CRIMP, PLUG


N PLUG


Report a problem
Suggest a product
Specification Value
Family(Typ)e N
Termination MethodCrimp
Product Diameter21mm
Insulator MaterialTetrafluoroethylene
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Type(Typ)e N
Specification Value
Product Length34.9mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationStraight
Contact MaterialBrass
GenderPL
Impedance50Ohm
Operating Frequency0Hz to 11GHz


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.