Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch 10 Position 0.03 Amp @ 30 Volt Flush Screwdriver

View 94HAB10T: 94H Rotary Coded SWITCH-10POSITIONS Binary Coded Decimal Latched

94HAB10T: 94H Rotary Coded SWITCH-10POSITIONS Binary Coded Decimal Latched

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 697080
Manufacturer GRAYHILL INC.
Manufacturer no. 94HAB10T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 97
Pricing & Availability

$2.85

# of Unit Price
1+ $2.85
10+ $2.55
100+ $2.29
  • Availability:Ship  3 Days ARO 

 Add to cart

ROTARY CODED SWITCH-10POSITIONS, BINARY CODED DECIMAL, LATCHED, THROUGH HOLE-STRAIGHT

Report a problem
Suggest a product
Specification Value
Number of Positions10
Family94H
Actuator StyleFlush Screwdriver
Maximum DC Voltage Rating30V
Maximum Current Rating0.03A@30VDC
Contact PlatingGold/Nickel
Mechanical Life10000
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength500Vrms
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance1000MOhm
Terminal TypePC Pins
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.54mm
Total Pitch22.86mm
Product Depth9.65mm
Product Length9.91mm
Product TypeSwitch DIP
Product Height5.72mm


Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.79


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.39


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.