DIP Switch 10 Position 0.03 Amp @ 30 Volt Flush Screwdriver

$2.85 ea


  • Part no.: 697080
  • Manufacturer: GRAYHILL INC.
  • Manufacturer no.: 94HAB10T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.85
10+ $2.55
100+ $2.29
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Positions10
Family94H
Actuator StyleFlush Screwdriver
Maximum DC Voltage Rating30V
Maximum Current Rating[email protected]
Contact PlatingGold/Nickel
Mechanical Life10000
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength500Vrms
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance1000MOhm
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.54mm
Total Pitch22.86mm
Product Depth9.65mm
Product Length9.91mm
Product TypeSwitch DIP
Product Height5.72mm


Report a problem
Suggest a product