Analog Switch Dual Single Pole Double Throw ±15 Volt 18 Volt 16-Pin SOIC N

$5.05 ea


  • Part no.: 697194
  • Manufacturer: VISHAY INTERTECHNOLOGY, INC.
  • Manufacturer no.: DG613DY
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $5.05
2500+ $4.65
5000+ $4.19
NOTE:
  • • Order in multiples of 500
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyDG613
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage10V
Typical Single Supply Voltage12V|15V
Maximum Single Supply Voltage18V
Minimum Dual Supply Voltage±10V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±15V
TypeAnalog Switch
Typical Supply Current0.000005mA@15V/-0.000005mA@-3V
Maximum Frequency (25°C) @ Vcc500MHz(Typ)@15V/-3V
Maximum High Level Output Current30mA
Maximum Low Level Output Current30mA
Maximum On Resistance45Ohm@15V/-3V
Maximum Power Dissipation600mW
ConfigurationDual SPDT
Maximum Supply Current0.001mA@15V/-0.001mA@-3V
Maximum Turn-Off Time25ns@15V/-3V
Maximum Turn-On Time35ns@15V/-3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product