Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Dual Single Pole Double Throw ±15 Volt 18 Volt 16 Pin SOIC N

View DG613DY: Quad SPST DCMOS Analog Switch SO-16 45 Ohm

DG613DY: Quad SPST DCMOS Analog Switch SO-16 45 Ohm

View Larger Image
Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 697194
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. DG613DY
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 31
Pricing & Availability

$5.05

# of Unit Price
500+ $5.05
2500+ $4.59
5000+ $4.19
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  11 Wks ARO 

 Add to cart

QUAD SPST DCMOS ANALOG SWITCH SO-16 45 OHM


IC,DG613DY,QUAD SPST DCMOS ANA
LOG SWITCH SO-16 45 OHM

Report a problem
Suggest a product
Specification Value
FamilyDG613
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage10V
Typical Single Supply Voltage12V|15V
Maximum Single Supply Voltage18V
Minimum Dual Supply Voltage±10V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±15V
TypeAnalog Switch
Typical Supply Current0.000005mA@15V/-0.000005mA@-3V
Maximum Frequency (25°C) @ Vcc500MHz(Typ)@15V/-3V
Maximum High Level Output Current30mA
Maximum Low Level Output Current30mA
Maximum On Resistance45Ohm@15V/-3V
Maximum Power Dissipation600mW
ConfigurationDual SPDT
Specification Value
Maximum Supply Current0.001mA@15V/-0.001mA@-3V
Maximum Turn-Off Time25ns@15V/-3V
Maximum Turn-On Time35ns@15V/-3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.55mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $6.95


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.