Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 80 Volt 0.5 Amp 3 Pin TO-92 Box

View MPSA06: GP BJT Transistor NPN Medium Power (Bipolar)

MPSA06: GP BJT Transistor NPN Medium Power (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 26462
Manufacturer   MAJOR BRANDS
Manufacturer no. MPSA06
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
500+ $0.075
1000+ $0.059
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR,MPSA06,NPN, MEDIUM POWER


@ TRANSISTOR,MPSA06,NPN,
MEDIUM POWER (10)

Report a problem
Suggest a product
Specification Value
FamilyMPSA06
Maximum Collector Emitter Voltage80V
Maximum Emitter Base Voltage4V
Minimum DC Current Gain100@10mA@1V, 100@100mA@1V
Maximum Operating Frequency100MHz(Min)
Maximum DC Collector Current0.5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBox
TypeNPN
Pin_Count3
Specification Value
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Collector Base Voltage80V
Maximum Collector Emitter Saturation Voltage0.25V@10mA@100mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.