Transistor General Purpose BJT NPN 80 Volt 0.5 Amp 3-Pin TO-92 Box

$0.12 ea


  • Part no.: 26462
  • Manufacturer: Major Brands
  • Manufacturer no.: MPSA06
Pricing
# of units Price
10+ $0.12
100+ $0.10
500+ $0.075
1000+ $0.059
NOTE:
  • Order in multiples of 10
Specification Value
FamilyMPSA06
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Collector Base Voltage80V
Maximum Collector Emitter Saturation Voltage[email protected]@100mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage80V
Maximum Emitter Base Voltage4V
Minimum DC Current Gain[email protected]@1V, [email protected]@1V
Maximum Operating Frequency100MHz(Min)
Maximum DC Collector Current0.5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product