Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

100uf 50 Volt Axial Capacitor

View A100/50: Capacitor Aluminum Electrolytic Axial 20% 100uf

A100/50: Capacitor Aluminum Electrolytic Axial 20% 100uf

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 10911
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A100/50
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
  • Availability:Ship  1 Days ARO 

 Add to cart

CAPACITOR, ALUMINUM ELECTROLYTIC, AXIAL, 20%, 100uF, 50V


CAP,AXIAL,100uF,50V,20%
8mm x 20mm

Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance100uf
Voltage50V
Specification Value
Size8 X 20mm
Tolerance0.2
Leakage Current0.02cv or 2uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

Buy Now  $1.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75

Copyright ©2002 - 2013 Jameco. All Rights Reserved.