Connector Socket Strip 40 Position 0.1" (2.54MM) IDC Right Angle Cable Mount

$0.69 ea


  • Part no.: 32679
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 8000-40-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.55
1000+ $0.49

0.1" (2.54mm) IDC Socket Connector, 40 Position, Polarized

Specifications

  • Double row
  • 40 contacts
  • Current rating: 1A
  • Mates with 2 rows of 0.025" square/diameter posts on patterns of 0.1" centers
    (straight double row or right angle double row, or shrouded box headers)
  • Industry standard IDC socket (plastic)
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 73252
  • Includes strain relief



    Report a problem
    Suggest a product
  • Specification Value
    Family8000
    Number of Rows2
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    TypeSocket Strip
    Product Height15.4mm
    Product Length55.37mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialPhosphor Bronze
    GenderSKT
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    Number of Contacts40


    Report a problem
    Suggest a product