Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA PL 0HZ to 12.4GHZ 50OHM Solder Straight Cable Mount Gold

View 1051643-1: Cable Terminated Male SMA Connector

1051643-1: Cable Terminated Male SMA Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 739286
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1051643-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.45

# of Unit Price
1000+ $11.45
5000+ $10.89
10000+ $9.95
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  12 Wks ARO 

 Add to cart

CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG


CONN,RF,SMA,AMP,1051643-1,
2031-5003-00,SOLDER PLUG

Report a problem
Suggest a product
Specification Value
Family1051643
Termination MethodSolder
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToRG188/U Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth7.9mm
TypeSMA
Specification Value
Product Length30.1mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationStraight
Contact MaterialBeryllium Copper
GenderPL
Impedance50Ohm
Operating Frequency0Hz to 12.4GHz
Body PlatingGold


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $18.69


N PLUG, MIL. P/N

Buy Now  $24.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.