Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA Adapter Female to Female 0HZ to 18GHZ 50OHM Straight Panel Mount Gold over Copper

View 1054874-1: Connector RF SMA Jack-Jack Adapter

1054874-1: Connector RF SMA Jack-Jack Adapter


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 739366
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1054874-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$70.75

# of Unit Price
250+ $70.75
1250+ $66.35
2500+ $62.45
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  11 Wks ARO 

 Add to cart

CONNECTOR, RF, SMA, JACK-JACK ADAPTER


CONN,RF,SMA,AMP,1054874-1,
2084-1100-00,JACK-JACK ADAP

Report a problem
Suggest a product
Specification Value
Family1054874
Product Diameter12.7mm
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingPanel Mount
TypeSMA Adapter
Product Length22.2mm
Specification Value
Product TypeConnector RF
Contact PlatingGold Over Copper
Body OrientationStraight
Contact MaterialBeryllium Copper
GenderF/F
Impedance50Ohm
Operating Frequency0Hz to 18GHz
Body PlatingGold Over Nickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $26.75


Connector SMB PL 0Hz to 4GHz 50Ohm Solder Straight Cable Mount Gold

Buy Now  $18.95


BNC PLUG KIT TEFLON

Buy Now  $22.59

Copyright ©2002 - 2013 Jameco. All Rights Reserved.