Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 50 Position 2.54MM Solder Straight through Hole

View 1-102153-0: Amp-Latch Connector Universal Ejection Style PIN Header

1-102153-0: Amp-Latch Connector Universal Ejection Style PIN Header


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 739542
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-102153-0
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.15

# of Unit Price
390+ $6.15
1950+ $5.65
3900+ $5.15
NOTE:
  • • Order in multiples of 390
  • Availability:Ship  5 Wks ARO 

 Add to cart

AMP-LATCH CONNECTOR, UNIVERSAL EJECTION STYLE PIN HEADER, MILITARY, CENTER AND DUAL POLARIZED

Report a problem
Suggest a product
Specification Value
Family102153
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height13.94mm
Specification Value
Product Length82.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts50


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.