MCU 8 Bit PIC16 Risc 3.5KB Flash 2.5 VOLT3.3 Volt 5 Volt 14 Pin Plastic DIP Tube
PIC16F684-I/P: PIC16F684 PIC Microcontroller DIP-14
Image is representative only
| Jameco Part no. 312590 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC16F684-I/P |
| RoHS compliant | |
| Catalog 132 , page 9 | |
- Errata [279 KB ]
- Microchip Arizona Semiconductors [2819 KB ]
PIC Microcontroller
DIP-14
Flash memory
Speed: 20 MHz
2k ROM words
12 I/O pins
I-temp
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PIC16F684 |
| Number of Timers | 3 |
| On-Chip ADC | 8-chx10-bit |
| Program Memory Size | 3.5KB |
| Program Memory Type | Flash |
| RAM Size | 128Byte |
| Family Name | PIC16 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Device Core | PIC |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 19.05mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 20MHz |
| Maximum Speed | 20MHz |
| Number of Programmable I/Os | 12 |
Report a problem
Suggest a product