Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.1 uf 25 Volt X7R 10% Surface Mount 1206 Paper Tape and Reel

View 12063C104KAT2A: Capacitor Ceramic Multilayer 50V X7R 0.01 uf Surface Mount 1206

12063C104KAT2A: Capacitor Ceramic Multilayer 50V X7R 0.01 uf Surface Mount 1206

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 740295
Manufacturer AVX CORP.
Manufacturer no. 12063C104KAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 77
Pricing & Availability

$0.076

# of Unit Price
4000+ $0.076
20000+ $0.068
40000+ $0.061
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  9 Wks ARO 

 Add to cart

CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.01 uF, SURFACE MOUNT, 1206

Report a problem
Suggest a product
Specification Value
Family1206
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 0.94mm
Product Depth1.6mm
Product Height0.94mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.1uF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Tolerance10%
Voltage25VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.