Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Triac 600 Volt 12 Amp 3 Pin 3+ Tab TO-220

View TIC201M: Thyristor 600 Volt 2.5A 4 Quadrant Logic Level Triac TO-220AB

TIC201M: Thyristor 600 Volt 2.5A 4 Quadrant Logic Level Triac TO-220AB

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1165690
Manufacturer BOURNS, INC.
Manufacturer no. TIC201M
Catalog 142 , page 17
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.25
  • Availability:Ship  1 Days ARO 

 Add to cart

600 VOLT,2.5 A,4 QUADRANT LOGIC LEVEL TRIAC,TO-220AB


TRIAC,TIC201M, TO220 ISOLATED
2.5A, 600V

Report a problem
Suggest a product
Specification Value
FamilyTIC201M
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current1mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating12A
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
MountingThrough Hole
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.72mm(Max)
Product Length10.4mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current25mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current30mA
Peak On-State Voltage1.9V@3.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Triac 600 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $1.95


Thyristor Triac 400 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $1.75


Thyristor Triac 600 Volt 100 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.59

Copyright ©2002 - 2014 Jameco. All Rights Reserved.